Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±2%, 27nF, Surface Mount
- RS Stock No.:
- 623-1941
- Mfr. Part No.:
- ECHU1H273GX5
- Manufacturer:
- Panasonic
Subtotal (1 pack of 10 units)**
€4.12
(exc. VAT)
€5.07
(inc. VAT)
1380 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.412 | €4.12 |
**price indicative
- RS Stock No.:
- 623-1941
- Mfr. Part No.:
- ECHU1H273GX5
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 27nF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±2% | |
Series | ECHU(X) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 1.5mm | |
Dimensions | 3.2 x 2.5 x 1.5mm | |
Dielectric | PPS | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Package/Case | 1210 (3225M) | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 27nF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series ECHU(X) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.5mm | ||
Dimensions 3.2 x 2.5 x 1.5mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Package/Case 1210 (3225M) | ||
Maximum Operating Temperature +125°C | ||
Related links
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±2%...
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount