Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±5%, 100nF, Surface Mount
- RS Stock No.:
- 727-0316
- Mfr. Part No.:
- ECHU1C104JX5
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)**
€6.18
(exc. VAT)
€7.60
(inc. VAT)
460 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | €0.618 | €6.18 |
20 - 90 | €0.588 | €5.88 |
100 - 490 | €0.42 | €4.20 |
500 - 990 | €0.342 | €3.42 |
1000 + | €0.288 | €2.88 |
**price indicative
- RS Stock No.:
- 727-0316
- Mfr. Part No.:
- ECHU1C104JX5
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 100nF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Series | ECHU(X) | |
Suppression Class | X | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.1mm | |
Dimensions | 3.2 x 2.5 x 2.1mm | |
Dielectric | PPS | |
Terminal Type | Surface Mount | |
Package/Case | 1210 (3225M) | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series ECHU(X) | ||
Suppression Class X | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.1mm | ||
Dimensions 3.2 x 2.5 x 2.1mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount