Login / Register to access your benefits
Recently searched

    Vishay MKP1848S DC-Link Polypropylene Film Capacitor, 700V dc, ±5%, 20μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €6.60

    (exc. VAT)

    €8.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€6.60
    10 - 24€5.94
    25 - 49€5.62
    50 - 99€5.28
    100 +€4.96

    **price indicative

    RS Stock No.:
    825-1405
    Mfr. Part No.:
    MKP1848S62070JY5B
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Capacitance

    20µF

    Voltage

    700V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    MKP1848S DC-Link

    Lead Pitch

    52.5mm

    Length

    57.5mm

    Depth

    45mm

    Height

    15mm

    Equivalent Series Resistance

    7.5mΩ

    Dimensions

    57.5 x 45 x 15mm

    Dielectric

    Polypropylene

    Terminal Type

    Through Hole

    Lead Diameter

    1.2mm

    Maximum Operating Temperature

    +85°C