- RS Stock No.:
- 871-5864
- Mfr. Part No.:
- WMF4P1K-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-5864
- Mfr. Part No.:
- WMF4P1K-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WMF Series
Professional range of Cornell-Dubilier polyester film capacitors from the WMF series. Applications with high peak currents are a suitable choice for these capacitors.
Polyester
Axial lead
Axial lead
Axial 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 400V dc |
Tolerance | ±10% |
Series | WMF |
Length | 27mm |
Dimensions | 12.4 x 27mm |
Dielectric | Polyester |
Terminal Type | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.75% |