Login / Register to access your benefits
Recently searched

    Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±2%, 15nF, Surface Mount

    Subtotal (1 reel of 2000 units)**

    €436.00

    (exc. VAT)

    €536.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 +€0.218€436.00

    **price indicative

    RS Stock No.:
    920-3172
    Mfr. Part No.:
    ECHU1H153GX5
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    15nF

    Voltage

    50V dc

    Mounting Type

    Surface Mount

    Tolerance

    ±2%

    Series

    ECHU(X)

    Length

    3.2mm

    Depth

    2.5mm

    Height

    1.1mm

    Dimensions

    3.2 x 2.5 x 1.1mm

    Dielectric

    PPS

    Terminal Type

    Surface Mount

    Package/Case

    1210 (3225M)

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links