- RS Stock No.:
- 468-2808
- Mfr. Part No.:
- 01851.0-00
- Manufacturer:
- STEGO
Discontinued product
- RS Stock No.:
- 468-2808
- Mfr. Part No.:
- 01851.0-00
- Manufacturer:
- STEGO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Roof Filter Fans IP54
Minimal depth fan for use in enclosures
High through-flow air volume
IP54 protection (with filter mat)
Exhaust filter to match 468-2814
Service life 50000h at 25°C (65% r/h)
High through-flow air volume
IP54 protection (with filter mat)
Exhaust filter to match 468-2814
Service life 50000h at 25°C (65% r/h)
Specifications
Attribute | Value |
---|---|
Unimpeded Air Flow | 575m³/h |
Noise Level | 55dB |
Filtered Air Flow | 402m³/h |
Input Current | 700mA |
Input Power Rating | 60W |
AC or DC Operation | AC |
Face Dimensions | 394 x 394mm |
Installation Depth | 44mm |
Supply Voltage | 120 V ac |
Face Height | 394mm |
Face Width | 394mm |
IP Rating | IP54 |