Eaton Fulleon
- RS Stock No.:
- 230-0834
- Mfr. Part No.:
- EFXN520
- Manufacturer:
- Eaton
View all Fire Alarm Accessories
Temporarily out of stock - back order for despatch 21-09-2022, delivery within 2 working days
Price Each
€4.19
(exc. VAT)
€5.15
(inc. VAT)
units | Per unit |
1 + | €4.19 |
- RS Stock No.:
- 230-0834
- Mfr. Part No.:
- EFXN520
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
The Fulleon Conventional standard base has been specifically designed to be compatible with the JSB range of conventional detectors. It has flexibility, simplicity and speed of installation. It incorporates purpose designed devices to provide fault warning if detector is removed whilst maintaining full zone wiring integrity. The base has a schotty diode in series with the negative terminals to enable fault monitoring and allow the circuit to continue if a detector is removed.
Supply voltage 15 to 35 V DC
Cable size 0.5 to 25mm
Mounting hole centers 50 to 80mm
Note
Eaton formerly known as Eaton Fulleon
Specifications
Attribute | Value |
Special Features | BS5839 |
For Use With | EFBWOPTDET |
Series | Fulleon |