- RS Stock No.:
- 523-168
- Mfr. Part No.:
- ALPHA 600
- Manufacturer:
- Fireblitz
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 523-168
- Mfr. Part No.:
- ALPHA 600
- Manufacturer:
- Fireblitz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Wall Mounting Fire Extinguishers
Powder coated, steel wire bracket
Suitable for vehicles
Aluminium case
Suitable for vehicles
Aluminium case
Specifications
Attribute | Value |
---|---|
Extinguishing Material | Dry Powder |
Volume | 0.6kg |
Application | Electrical, Vehicle |
Weight | 760g |
Fire Class | B, C |
Mounting Type | Wall Mounted |
Fire Rating | 21B |
Discharge Time | 6s |
- RS Stock No.:
- 523-168
- Mfr. Part No.:
- ALPHA 600
- Manufacturer:
- Fireblitz