![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 463-8031 | ||||||||||||||||||||||
Description | Wolk Aluminium Fire Safety Sign, Fire Extinguisher Sign With English Text, 200 x 200mm | ||||||||||||||||||||||
Manufacturer / Brand | Wolk | ||||||||||||||||||||||
Manufacturer Part No. | 15.2704 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
463-8031 | |
Wolk Aluminium Fire Safety Sign, Fire Extinguisher Sign With English Text, 200 x 200mm | |
Wolk | |
15.2704 |
Date | Dec 12, 2019 |
Self-adhesive foil, FI, 0.1 mm thick
Aluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket design
All versions are weather and temperature proof from -30°C → +135°C
Long afterglow coated signs to indicate first aid and fire protection, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.
BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4
Attribute | Value |
---|---|
Text Message | None |
Text Language | English |
Sign Description | Fire Extinguisher |
Self-Adhesive | No |
Material | Aluminium |
Colour | Red |
Quantity Per Package | 1 |
Height | 200 mm |
Width | 200mm |
Sign or Label | Sign |