Wolk Aluminium Fire Safety Sign, Fire Extinguisher Sign With English Text, 150 x 150mm

  • RS Stock No. 463-8047
  • Mfr. Part No. 15.9204
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Fire protection signs in accordance with BGVA8

Self-adhesive foil, FI, 0.1 mm thick
Aluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket design
All versions are weather and temperature proof from -30°C → +135°C

Long afterglow coated signs to indicate first aid and fire protection, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.

Approvals

  BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4

Specifications
Attribute Value
Text Language English
Sign Description Fire Extinguisher
Material Aluminium
Colour Red
Quantity Per Package 1
Height 150 mm
Width 150mm
Sign or Label Sign
12 In stock for delivery within 2 working days
Unit of sale: Each
Was €17.55
16.03
(exc. VAT)
19.72
(inc. VAT)
units
Per unit
1 - 9
€16.03
10 - 19
€15.39
20 +
€14.91
Related Products
Safety sign detailing use the use of a ...
Description:
Safety sign detailing use the use of a Dry Powder extinguisher.Material : Self adhesive vinylSize: 300 x 100mm (H x W).
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes ...
Long afterglow coated signs to indicate exit routes, ...
Description:
Long afterglow coated signs to indicate exit routes, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives. Self-adhesive film, FI, 0.1 mm thickAluminium, AI, 0.56 mm thick, not self adhesiveAll varieties are weather and temperature resistant from -30 °C ...
Introducing the RS PRO ’Know Your Fire Extinguisher ...
Description:
Introducing the RS PRO ’Know Your Fire Extinguisher Colour Code’ safety sign. Made from polypropylene that’s non-adhesive and measures 300 mm x 250 mm. This safety sign is a vital element for safety compliant areas and instant indication as to ...