Wall Mounted First Aid Kit, 400 mm x 150mm x 150 mm

  • RS Stock No. 309-0393
  • Mfr. Part No. 0301155
  • Manufacturer W Sohngen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

First-Aid Case MT-CD, DIN 13169

First-Aid Case, MT-CD
Resilient ABS thermoplastic
Wall mounting bracket with 90 °C stop-arrest facility
Screen print labelling
Colour pictogram
Contents and refills in accordance with DIN 13169 available separately (RS 380-6671)
Refill DIN 13169

Specifications
Attribute Value
Kit Type First Aid Kit
Case Type Wall Mounted
Depth 150 mm
Height 400 mm
Width 150mm
2 In stock for delivery within 2 working days
Unit of sale: Each
268.84
(exc. VAT)
330.67
(inc. VAT)
units
Per unit
1 +
€268.84
Related Products
Universal requirement for any area at risk of ...
Description:
Universal requirement for any area at risk of contamination This unit provides a regulated flow of gentle aerated water to eyes and face and is ideal for use in workshops, factories, washrooms, first aid stations and laboratories. The bowl and ...
Suitable for factory, washroom, laboratory or even school ...
Description:
Suitable for factory, washroom, laboratory or even school use, this model is made to the highest standards and is quick and simple to operate It is designed to wash away contaminants from the eyes and face quickly and continuously. This ...
Hypa Clens Sterile Eyewash Pods gently wash the ...
Description:
Hypa Clens Sterile Eyewash Pods gently wash the eye and provide sensitive and moisture replenishing relief for eyes that have been contaminated with particles or liquid Hypa Clens Sterile Eyewash Pods contain 0.9% sterile saline solution that is ideal for ...
Plaster dispenser with a selection of dressings, suitable ...
Description:
Plaster dispenser with a selection of dressings, suitable for the workplace, the workshop, the office and also the toolbox Clearly arranged storage in a robust, re-fillable container. Suitable for wall mounting. Aluminised aluderm® aluplast plasters, hygienically sealed Lid compartment for ...