Carrying Case First Aid Kit, 400 mm x 300mm x 150 mm

  • RS Stock No. 309-0501
  • Mfr. Part No. 0360113
  • Manufacturer W Sohngen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

First-aid case, SPECIAL

Industrial first-aid kit, especially for the entire electrical engineering industry
Based on an MT-CD mobile first-aid case with basic content in accordance with DIN 13 157
Signal colour orange, retains shape, temperature-resistant, shock-resistant, splash-proof and dust-proof
Screen-printed design and labelling, first-aid colour pictograms
ABS container, dimensions L x W x H (mm): 400 x 300 x 150

Contents

Cooling Pad
Cooling Spray
Plaster Bandage
Special Units & Instruments
Wound Cleaning Wipe

Specifications
Attribute Value
Kit Type First Aid Kit
Case Type Carrying Case
Kit/Refill Contents Bandage, Cold Pack, Plasters, Special Units & Instruments, Spray, Wipes
Case Material ABS
Depth 150 mm
Height 400 mm
Width 300mm
In stock for delivery within 8 working days
Unit of sale: Each
265.01
(exc. VAT)
325.96
(inc. VAT)
units
Per unit
1 +
€265.01
Related Products
Immediate response anywhere in an emergency, housed in ...
Description:
Immediate response anywhere in an emergency, housed in a durable, water-resistant, green nylon haversack Zipped lid with visible document wallet containing guidance card6 partitions separate contents Hard-wearing shoulder strap32H x 20W x 22D cm.
A tough, nylon first aid kit for use ...
Description:
A tough, nylon first aid kit for use away from the office, containing suitable materials to deal with minor incidents; complies with the Health & Safety Regulations Belt loop Easy to carry Keeps contents dust and damp free16 x 12 ...
The Hydrofluoric Acid Burn Kit provides supplies for ...
Description:
The Hydrofluoric Acid Burn Kit provides supplies for dealing with hydrofluoric acid skin burns The kit includes calcium gluconate gel helping to relieve pain and heal the burn, reducing the risk of hypocalcaemia. The kit is supplied in an Evolution ...
Approved code of practice July 1990 A range ...
Description:
Approved code of practice July 1990 A range of first aid kits to meet the needs of companies employing from 1 to 50 people. Dressings packed in sterile wrappings Green polypropylene carrying case - light & sturdy Case clearly marked ...