Wall Mounted First Aid Kit, 590 mm x 460mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

First Aid Panels

These comprehensive wall-mounted first aid panels display sealed contents for easy access and replacement.

Available in both large or small panels and a large first aid cabinet
The plaster and sterile wipe dispenser are both designed to avoid pilfering and dispense one at a time
Refills are available for the complete panel and are inserted or removed using a special key supplied with each unit

Note

Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.

Contents

Disinfectant Wipe
Plaster Dispenser
Resuscitation Pack
Triangular Bandage
Wound Dressing

Specifications
Attribute Value
Kit Type First Aid Kit
Case Type Wall Mounted
Kit/Refill Contents Bandage, Dressing, Plasters, Resuscitator, Wipes
Height 590 mm
Width 460mm
Temporarily out of stock - back order for despatch 20-02-2020, delivery within 2 working days
Unit of sale: Each
576.07
(exc. VAT)
708.57
(inc. VAT)
units
Per unit
1 +
€576.07
Related Products
Universal requirement for any area at risk of ...
Description:
Universal requirement for any area at risk of contamination This unit provides a regulated flow of gentle aerated water to eyes and face and is ideal for use in workshops, factories, washrooms, first aid stations and laboratories. The bowl and ...
Suitable for factory, washroom, laboratory or even school ...
Description:
Suitable for factory, washroom, laboratory or even school use, this model is made to the highest standards and is quick and simple to operate It is designed to wash away contaminants from the eyes and face quickly and continuously. This ...
Where contractors have one or more employees on ...
Description:
Where contractors have one or more employees on site for more than four hours, they must provide them with adequate and suitable washing facilities This unit provides a quick and simple response in event of contamination, essential if lasting injury ...
Contains 2 x 500ml bottles of eye wash09% ...
Description:
Contains 2 x 500ml bottles of eye wash09% sterile saline solution ideal for irrigating eyes and wound washing Cardboard dispenser box can be easily mounted on the wall close to the point of need Ideal for short term projects including ...