Carrying Case First Aid Kit for 1 people

  • RS Stock No. 787-3515
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

BS8599 Travel kits

Features and Benefits

Off site employee personal first aid kits
Contents recommended for one employee working off site
Contents come packed in a vinyl wallet or a green box

Standards

BS-8599-1

Contents

Disposable Gloves
Dressing (Large)
Dressing (Medium)
Eye Dressings
First Aid Guidance Leaflet
Moist Wipes
Safety Pins
Triangular Bandages
Washproof Plasters

Specifications
Attribute Value
Maximum Persons Served 1
Kit Type First Aid Kit
Case Type Carrying Case
Kit/Refill Contents Bandage, Disposable Gloves, Dressing, Eye Pad, First Aid Guide, Plasters, Safety Pins, Wipes
9 In stock for delivery within 2 working days
Unit of sale: 1 Kit
24.82
(exc. VAT)
30.53
(inc. VAT)
Kit(s)
1 +
€24.82
Related Products
Evolution Sharps Disposable Kit is designed for the ...
Description:
Evolution Sharps Disposable Kit is designed for the safe removal of needles, syringes and lancets Including a 65cm long, Safe Hand Grabbing Device that is ideal for picking up biohazard, sharps and any hazardous materials. Forceps and sharps bins for ...
This large sharps disposal box is strong and ...
Description:
This large sharps disposal box is strong and secure for the safe disposal of contaminated sharp objects Carries British Standards Institute (BSi) kite mark Carries United Nations symbol Non-toxic when incinerated.
Contains 2 x 500ml bottles of eye wash09% ...
Description:
Contains 2 x 500ml bottles of eye wash09% sterile saline solution ideal for irrigating eyes and wound washing Cardboard dispenser box can be easily mounted on the wall close to the point of need Ideal for short term projects including ...
Hypa Clens Sterile Eyewash Pods gently wash the ...
Description:
Hypa Clens Sterile Eyewash Pods gently wash the eye and provide sensitive and moisture replenishing relief for eyes that have been contaminated with particles or liquid Hypa Clens Sterile Eyewash Pods contain 0.9% sterile saline solution that is ideal for ...