- RS Stock No.:
- 841-7901
- Mfr. Part No.:
- 0301156
- Manufacturer:
- W Sohngen
Discontinued product
- RS Stock No.:
- 841-7901
- Mfr. Part No.:
- 0301156
- Manufacturer:
- W Sohngen
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
First-Aid Case MT-CD, DIN 13169
First-Aid Case, MT-CD
Resilient ABS thermoplastic
Wall mounting bracket with 90 °C stop-arrest facility
Screen print labelling
Colour pictogram
Contents and refills in accordance with DIN 13169 available separately (RS 380-6671)
Refill DIN 13169
Resilient ABS thermoplastic
Wall mounting bracket with 90 °C stop-arrest facility
Screen print labelling
Colour pictogram
Contents and refills in accordance with DIN 13169 available separately (RS 380-6671)
Refill DIN 13169
Specifications
Attribute | Value |
---|---|
Maximum Persons Served | 80 |
Kit Type | Industrial First Aid Kit |
Case Type | Carrying Case |
Case Material | ABS Thermoplastic |
Depth | 150 mm |
Height | 300 mm |
Width | 400mm |
Model | MT-CD |
- RS Stock No.:
- 841-7901
- Mfr. Part No.:
- 0301156
- Manufacturer:
- W Sohngen