841-7910 | |
Wall Mounted First Aid Cabinet, 600 mm x 700mm x 240 mm | |
W Sohngen | |
0501029 |
Date | Dec 9, 2019 |
The first aid cabinets ¨City series¨ are no ordinary cabinets. They have been developed specially for use in first aid. There are no sharp edges or corners and the spatial division is flexible.
First-Aid cabinet ATHEN Industry NormPlus
Sheet steel, white
No sharp corners or edges
Safety cylinder lock
Cabinet with two keys
Coloured pictograms
Filling according to DIN 13169 including extension set Plus
Attribute | Value |
---|---|
Kit Type | First Aid Cabinet |
Case Type | Wall Mounted |
Case Material | Metal |
Depth | 240 mm |
Height | 600 mm |
Width | 700mm |