Carrying Case First Aid Bag, 250 mm x 280mm x 130 mm

  • RS Stock No. 841-7942
  • Mfr. Part No. 0404010
  • Manufacturer W Sohngen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

First-Aid Bag Ruck-Zuck, DIN 13157

First aid bag Ruck-Zuck
Roll folding bag made of coated synthetic fabric in orange
Easy to clean
Strap with shoulder pad, adjustable, all pocket flaps with Velcro
Content filling according to DIN 13157

Specifications
Attribute Value
Kit Type First Aid Bag
Case Type Carrying Case
Case Material Synthetic Material
Depth 130 mm
Height 250 mm
Width 280mm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: 1 Kit
133.42
(exc. VAT)
164.11
(inc. VAT)
Kit(s)
1 +
€133.42
Related Products
RS Pro HSE compliant first aid and fire ...
Description:
RS Pro HSE compliant first aid and fire protection in one convenient kit 1 - 10 person HSE compliant first aid kit Includes 950g BC powder fire extinguisher with 34B rating for liquid and electrical fires Internal shelf keeps kit ...
Evolution kits, combined to form a comprehensive multi-purpose ...
Description:
Evolution kits, combined to form a comprehensive multi-purpose first aid point, for managing a wide range of workplace accidents and emergencies from first aid, through to burns, eye care and biohazard disposal Includes an HSE compliant first aid kit for ...
Immediate response anywhere in an emergency, housed in ...
Description:
Immediate response anywhere in an emergency, housed in a durable, water-resistant, green nylon haversack Zipped lid with visible document wallet containing guidance card6 partitions separate contents Hard-wearing shoulder strap32H x 20W x 22D cm.
Industrial first-aid kit, especially for the entire electrical ...
Description:
Industrial first-aid kit, especially for the entire electrical engineering industry Based on an MT-CD mobile first-aid case with basic content in accordance with DIN 13 157Signal colour orange, retains shape, temperature-resistant, shock-resistant, splash-proof and dust-proof Screen-printed design and labelling, ...