RS PRO Rigid Plastic, Defibrillator Heart Restarter-Text, English Sign

  • RS Stock No. 181-1505
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

For excellent comprehension and legibility in the event of an emergency. Increase the visibility of the AED. Space to add extra details such as the person in charge.

For excellent comprehension and legibility in the event of an emergency
Ensure your AED and trained personnel are known to all employees
Vital when seconds count
Size: 20x30cm rigid plastic

Specifications
Attribute Value
Text Message Defibrillator Heart Restarter
Text Language English
Material Rigid Plastic
Quantity Per Package 1+ Unit
Height 200 mm
Width 300mm
Sign or Label Sign
16 In stock for delivery within 2 working days
Unit of sale: Each
3.84
(exc. VAT)
4.72
(inc. VAT)
units
Per unit
1 +
€3.84
Related Products
85x13cm durable plastic tags For use with permanent ...
Description:
85x13cm durable plastic tags For use with permanent marker pen Space to record 12 inspections Guidance on areas to check.
Description:
The safe way Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. 1mm rigid PVCH.400mm, W.300mm.
Description:
The safe way Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. Self Adhesive Vinyl (SAV) or 1mm rigid PVCH.600mm, W.450mm.
Long afterglow coated signs to indicate first aid ...
Description:
Long afterglow coated signs to indicate first aid and fire protection, Ever Glow® Hi150 design, non-toxic, free from phosphorous and radioactive additives Self-adhesive foil, FI, 0.1 mm thick Aluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket ...