RS PRO Plastic Green/White Safe Conditions Label, Emergency Shower, English, 300 x 400mm

  • RS Stock No. 219-7263
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Emergency Shower

1mm rigid PVC
H.400mm, W.300mm

Safe Condition Signs

The safe way. Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

Background colour shall be green or red
The symbol or text shall be white
The shape of the sign shall be oblong or square to accommodate the text or symbol
Green or red shall cover at least 50% of the area of the safety sign

Specifications
Attribute Value
Text Message Emergency Shower
Text Language English
Sign Description Emergency Shower
Self-Adhesive No
Material Plastic
Colour Green/White
Quantity Per Package 1
Height 400 mm
Width 300mm
Sign or Label Sign
7 Within 1 working day(s) (IE stock)
10 Within 2 working day(s) (EU stock)
Unit of sale: Each
12.94
(exc. VAT)
15.92
(inc. VAT)
units
Per unit
1 +
€12.94
Related Products
A selection of labels from Raaco, each pack ...
Description:
A selection of labels from Raaco, each pack comes with plastic strips with a peel & seal strip on the back for securing to either a drawer or bin There is also a card label that can be written on ...
Long afterglow coated signs to indicate first aid ...
Description:
Long afterglow coated signs to indicate first aid and fire protection, Ever Glow® Hi150 design, non-toxic, free from phosphorous and radioactive additives Self-adhesive foil, FI, 0.1 mm thick Aluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket ...
RS PRO range of health and safety hazard ...
Description:
RS PRO range of health and safety hazard signs The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom ...
You must carry out the action given by ...
Description:
You must carry out the action given by the sign,All mandatory safety sign designs conform to the relevant UK and EC Legislation. RS stock number 158-0664 produced in Self Adhesive Vinyl.RS stock number 157-9282 produced in Polypropylene.