Wolk Adhesive Film Green/White First Aid Label, 150 x 150mm

  • RS Stock No. 463-8075
  • Mfr. Part No. 38.0057
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Fire protection signs in accordance with BGVA8

Self-adhesive foil, FI, 0.1 mm thick
Aluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket design
All versions are weather and temperature proof from -30°C → +135°C

Long afterglow coated signs to indicate first aid and fire protection, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.

Approvals

  BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4

Specifications
Attribute Value
Text Message None
Text Language None
Sign Description First Aid
Self-Adhesive Yes
Material Adhesive Film
Colour Green/White
Quantity Per Package 1
Height 150 mm
Width 150mm
Sign or Label Label
6 Within 2 working day(s) (EU stock)
98 Within 2 working day(s) (EU stock)
Unit of sale: Each
6.02
(exc. VAT)
7.40
(inc. VAT)
units
Per unit
1 +
€6.02
Related Products
Heavy Duty Labels are great for property labelling ...
Description:
Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use Waterproof, weatherproof and resistant to oil, detergent and grease Markproof and UV ...
Description:
The safe way Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive Vinyl - easy to apply.
RS PRO range of health and safety hazard ...
Description:
RS PRO range of health and safety hazard signs The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom ...
The Brady white die-cut label printer tape has ...
Description:
The Brady white die-cut label printer tape has permanent rubber adhesive and 3inx1in size It provides good contrast and smear resistance for thermal transfer and barcode printing applications. It is compatible with BBP33 series printers. • Service temperature range is ...