- RS Stock No.:
- 763-1904
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1904
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Your First Aiders Are... Information Sign
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to apply
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to apply
Standards
ISO7010
Standards
ISO7010
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Background colour shall be green or red
The symbol or text shall be white
The shape of the sign shall be oblong or square to accommodate the text or symbol
Green or red shall cover at least 50% of the area of the safety sign
The symbol or text shall be white
The shape of the sign shall be oblong or square to accommodate the text or symbol
Green or red shall cover at least 50% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Sign Description | First Aid |
Text Message | Your First Aiders Are |
Self-Adhesive | Yes |
Material | Vinyl |
Width | 210mm |
Text Language | English |
Colour | Green/White |
Quantity Per Package | 1 |
Height | 297 mm |
Sign or Label | Label |