RS PRO Clear Defibrillator Cabinet Defibrillator Wall Cabinet 460 mm, X 300mm, X 140mm
5 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 181-1502
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
units | Per unit |
1 + | €90.94 |
Attribute | Value |
Type | Defibrillator Wall Cabinet |
Colour | Clear |
Height | 460 mm |
Length | 300mm |
Width | 140mm |