First Aid Tape, 2.5 x 500cm, Blue

  • RS Stock No. 787-3701
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Blue Waterproof Strapping Tape

Ideal for the catering industry
Waterproof adhesive tape
Secures dressings where blue products are standard
Dimensions: 2.5cm x5m

Specifications
Attribute Value
Colour Blue
Length 5m
Width 25mm
47 Within 1 working day(s) (IE stock)
65 Within 2 working day(s) (EU stock)
Unit of sale: Each
2.54
(exc. VAT)
3.12
(inc. VAT)
units
Per unit
1 +
€2.54
Related Products
The application area for tesa® Anti Slip Professional ...
Description:
The application area for tesa® Anti Slip Professional range is everywhere safe footing is required Anti Slip transparent is the ideal protection to prevent from skidding and therefore helps to avoid accidents in the job related. Very good adhesion of ...
This is an all purpose insulating and sealing ...
Description:
This is an all purpose insulating and sealing tape which bonds itself permanently, water seals, has better insulating qualities than electrical tape and is ideal for “buried” applications Self-Amalgamating Cold shrink tape For wrapping electrical cable splices and terminations.
Portable label maker which can produce a large ...
Description:
Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etcTape lengths of 25 and 50 mm. Character size from 2 → 42 mm.Library of more than 100 safety and ...
Mini Mark™ Vinyl Tape B-7569 is ideal for ...
Description:
Mini Mark™ Vinyl Tape B-7569 is ideal for indoor/outdoor facility labels, including 5S labels, safety labels, warning labels, pipe markers, equipment labels and visual workplace labels Brady's B-7569 general purpose vinyl film tape for industrial printer Thermal transfer printable flexible ...