Paper First Aid Tape, 2.5 x 500cm, White

  • RS Stock No. 787-3717
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Microporous Tape

Ideal for dressing on non flexing areas
Special adhesive holds dressing in place
Allows skin to breathe
White non woven paper tape
Easily tearable by hand
100% viscose
Dimensions: 2.5cm x 5m

Specifications
Attribute Value
Colour White
Material Paper
Length 5m
Width 25mm
105 Within 1 working day(s) (IE stock)
128 Within 2 working day(s) (EU stock)
Unit of sale: Each
2.93
(exc. VAT)
3.55
(inc. VAT)
units
Per unit
1 +
€2.93
Related Products
Introducing 3M™ 9080HL is a specially designed double-sided ...
Description:
Introducing 3M™ 9080HL is a specially designed double-sided tape featuring a high adhesive strength non-woven tape This tape has the ability for low and high-speed joining to a variety of materials such as wood, metal, glass, papers, paints and fabrics. ...
A non-woven glass cloth with an acrylic adhesive ...
Description:
A non-woven glass cloth with an acrylic adhesive used in electrical insulation of coils, insulation of square conductors in traction motors and generators and tensional strapping of coils and armature windings Acrylic adhesive Recognised by ULConforms to BS EN 60454-3-8 ...
Stick On Coins are an easy alternative to ...
Description:
Stick On Coins are an easy alternative to nails, screws and messy glues allowing for a quick securing solution Use to keep items tidy and secure such as small tools, notice boards, access panels, electrical appliances and much more. The ...
Portable label maker which can produce a large ...
Description:
Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etcTape lengths of 25 and 50 mm. Character size from 2 → 42 mm.Library of more than 100 safety and ...