Fixed Installation Car Power Adapter, 16V dc

  • RS Stock No. 146-8546
  • Mfr. Part No. 68532-4510
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB Battery Charging Specification BC1. 2 compliant. YD/T 1591-2009 (China Telecom Specification). Apple MFI compliant. 1. 2 V Mode.
2. 4A output current. Battery Operating Voltage: 9V to 16V. Operating temperature: -40°C to 85°C.
Over voltage, Reverse battery and over current Protection. ESD and short circuit protection
Easy to read lettering and display. LED back light. Painted and laser etched housing. Panel Thickness: 2. 35- 2. 65 mm.
Automotive-grade USB Type A on the front. 10K cycle life. Molex Mini50 on the rear

In-Vehicle Single Port USB Smart Charger with Back light, 2. 4A

Specifications
Attribute Value
Input Voltage 16V dc
Output Voltage 5V dc
Output Connection Type USB
Output Current 2.4A
Length 49mm
Width 22.8mm
Depth 38.58mm
Weight 29.7g
Minimum Temperature -40°C
Maximum Temperature +85°C
Mounting Type Panel Mount
Maximum Input Current 1.5A
Power Signal Conversion Type DC-DC
Series 68532
137 In stock for delivery within 2 working days
Unit of sale: 1 Tray of 15
311.93
(exc. VAT)
383.67
(inc. VAT)
Tray(s)
Per Tray
Per unit*
1 - 9
€311.93
€20.795
10 +
€248.57
€16.571
*price indicative
Related Products
Anodized aluminum case provides durability & max heat ...
Description:
Anodized aluminum case provides durability & max heat dissipation The converter is compact, light weight and east to operate 100% New components use 100% Real power Dual color LED indicate power & failure status Protections: over current, over voltage, overheat, ...
6 Vdc output voltage converters providing a perfectly ...
Description:
6 Vdc output voltage converters providing a perfectly regulated voltageIdeal for supplying onboard modules in vehicles.Surge and short-circuit protection.
Switch mode converter with independent input and output ...
Description:
Switch mode converter with independent input and output isolated from the chassisThis converter is essential within an automotive electronic system as it offsets the variations in output voltage from the battery caused by the load or by the engine starting.The ...
Wide input voltage range Regulated output Input protected ...
Description:
Wide input voltage range Regulated output Input protected against reverse polarity Input fuse protection Ouput overvoltage protectionEMC to EN50081-1/50082-112Vdc and 24Vdc input types are 'E' approved for vehicle applications