Fixed Installation Car Power Adapter, 16V dc

  • RS Stock No. 146-8549
  • Mfr. Part No. 68532-4510
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB Battery Charging Specification BC1. 2 compliant. YD/T 1591-2009 (China Telecom Specification). Apple MFI compliant. 1. 2 V Mode.
2. 4A output current. Battery Operating Voltage: 9V to 16V. Operating temperature: -40°C to 85°C.
Over voltage, Reverse battery and over current Protection. ESD and short circuit protection
Easy to read lettering and display. LED back light. Painted and laser etched housing. Panel Thickness: 2. 35- 2. 65 mm.
Automotive-grade USB Type A on the front. 10K cycle life. Molex Mini50 on the rear

In-Vehicle Single Port USB Smart Charger with Back light, 2. 4A

Specifications
Attribute Value
Input Voltage 16V dc
Output Voltage 5V dc
Output Connection Type USB
Output Current 2.4A
Length 49mm
Width 22.8mm
Depth 38.58mm
Weight 29.7g
Minimum Temperature -40°C
Maximum Temperature +85°C
Power Signal Conversion Type DC-DC
Maximum Input Current 1.5A
Series 68532
Mounting Type Panel Mount
129 In stock for delivery within 2 working days
Unit of sale: Each
22.10
(exc. VAT)
27.18
(inc. VAT)
units
Per unit
1 - 9
€22.10
10 - 19
€21.21
20 - 49
€20.01
50 - 99
€18.95
100 +
€17.69
Related Products
The SM1760 provides a mains level DC output ...
Description:
The SM1760 provides a mains level DC output which is the most efficient means of supplying power to equipment employing switch mode type power conversion (most modern electric equipment),To check compatibility: Measure the resistance between the live and the neutral ...
Robust switch mode battery voltage DC to DC ...
Description:
Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc) from either a 12V or 24V battery system (coaches, HGV and agricultural vehicles utilise 24Vdc). Wide input voltage range ...
Anodized aluminum case provides durability & max heat ...
Description:
Anodized aluminum case provides durability & max heat dissipation The converter is compact, light weight and east to operate 100% New components use 100% Real power Dual color LED indicate power & failure status Protections: over current, over voltage, overheat, ...
6 Vdc output voltage converters providing a perfectly ...
Description:
6 Vdc output voltage converters providing a perfectly regulated voltageIdeal for supplying onboard modules in vehicles.Surge and short-circuit protection.