- RS Stock No.:
- 197-1025
- Mfr. Part No.:
- 3842547839
- Manufacturer:
- Bosch Rexroth
26 In stock for delivery within 2 working days
Added
Price Each
€34.80
(exc. VAT)
€42.80
(inc. VAT)
Units | Per unit |
1 - 4 | €34.80 |
5 - 9 | €33.44 |
10 + | €32.75 |
- RS Stock No.:
- 197-1025
- Mfr. Part No.:
- 3842547839
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheel, 108mm Total Height, Solid Rubber Material - 3842547839
Want to make light work of heavy loads? Choose this castor wheel from Bosch Rexroth. It screws into the bottom of a trolley or bench to let you push or pull it easily across a hard surface. This unit uses a standard M12 x 22 square screw and hex nut for speedy, straightforward fastening. You can mount it in either a profile slot or a central hole, according to the needs of your setup.
Features & Benefits
ESD-safe to protect sensitive electrical parts from interference
Solid rubber running surface doesn't flatten or deform when pushed over edges or under a heavy load
Fits 10mm-wide profile slots to give you broad functionality
Solid rubber running surface doesn't flatten or deform when pushed over edges or under a heavy load
Fits 10mm-wide profile slots to give you broad functionality
Applications
Hospitals
Woodworking facilities
Aircraft assembly
Woodworking facilities
Aircraft assembly
What's the maximum weight this wheel can withstand?
It can hold up to 600N, meaning it's suitable for carrying heavy loads.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Tube Diameter | 80mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Rexroth |
Material | Rubber |
- RS Stock No.:
- 197-1025
- Mfr. Part No.:
- 3842547839
- Manufacturer:
- Bosch Rexroth