- RS Stock No.:
- 197-1034
- Mfr. Part No.:
- 3842547840
- Manufacturer:
- Bosch Rexroth
- RS Stock No.:
- 197-1034
- Mfr. Part No.:
- 3842547840
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheel, 158mm Total Height, Solid Rubber Running Surface - 3842547840
Get heavy items on the move in a jiffy with this castor wheel from Bosch Rexroth. It's a handy option to fit to the bottom of a bench, trolley or other bit of kit that you need to easily push or pull along a hard surface. As it withstands up to 800N, you can trust this unit to bear up even under challenging loads. For versatility, you can mount it in either a profile slot or a central hole.
Features & Benefits
Fits 10mm profile slots for wide compatibility
Attaches with an M12 x 22 square screw and hex nut for simple and speedy setup
Solid rubber running surface doesn't distort when navigating edges
Attaches with an M12 x 22 square screw and hex nut for simple and speedy setup
Solid rubber running surface doesn't distort when navigating edges
Applications
Production lines
Automotive industry
Engineering workshops
Medical facilities
Automotive industry
Engineering workshops
Medical facilities
Is this product ESD-safe?
Yes, it's ESD-safe, so it doesn't pose a risk to nearby electrical parts.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Tube Diameter | 125mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Rexroth |
Material | Rubber |