- RS Stock No.:
- 286-3673
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Added
Price Each
€20.30
(exc. VAT)
€24.97
(inc. VAT)
Units | Per unit |
1 - 4 | €20.30 |
5 - 9 | €19.89 |
10 - 24 | €19.49 |
25 + | €19.08 |
- RS Stock No.:
- 286-3673
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Side Palm, (Closed one end)
For fixing uprights to a wall
Ideal where there is a step between levels and the vertical face is exposed i.e. platforms, stairs, ramps etc
Ideal where there is a step between levels and the vertical face is exposed i.e. platforms, stairs, ramps etc
Note
If machined to allow the upright to pass through, then the bottom fixing hole in flange may be unusable.
Standards
BS 1387
Specifications
Attribute | Value |
---|---|
Component Type | Side Palm |
Fits Tube Diameter | 48mm |
Fits Strut Profile | Type 3 |
Structural Element Type | Round Tube |
Fits Round Tube Size | Type 3 |
Product Family | RS Handrail System |
Material | Cast Iron |
Product System | 146 |