- RS Stock No.:
- 373-7575
- Mfr. Part No.:
- 126 000 00020
- Manufacturer:
- Rose+Krieger
- RS Stock No.:
- 373-7575
- Mfr. Part No.:
- 126 000 00020
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
---|---|
Component Type | Flange Clamp |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FK |
Fits Tube Diameter | 60.27mm |
Fits Strut Profile | 60 mm |
Thread Size | M12 |
Material | Plastic Fibre |