- RS Stock No.:
- 373-7581
- Mfr. Part No.:
- 12500000020
- Manufacturer:
- Rose+Krieger
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each
€44.92
(exc. VAT)
€55.25
(inc. VAT)
Units | Per unit |
1 - 4 | €44.92 |
5 - 9 | €43.13 |
10 + | €42.23 |
- RS Stock No.:
- 373-7581
- Mfr. Part No.:
- 12500000020
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Type FK
Connects round tube parallel to the surface
Note
* FK12 to FK30 have two centrally placed holes, therefore dimension O is not applicable.
Specifications
Attribute | Value |
---|---|
Component Type | Flange Clamp |
Thread Size | M10 |
Fits Tube Diameter | 50mm |
Fits Strut Profile | 50 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FK |