- RS Stock No.:
- 373-7632
- Mfr. Part No.:
- 121 400 00020
- Manufacturer:
- Rose+Krieger
26 In stock for delivery within 2 working days
Added
Price Each
€18.50
(exc. VAT)
€22.76
(inc. VAT)
Units | Per unit |
1 - 4 | €18.50 |
5 - 9 | €17.74 |
10 + | €17.41 |
- RS Stock No.:
- 373-7632
- Mfr. Part No.:
- 121 400 00020
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
---|---|
Component Type | Flange Clamp |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FK |
Fits Tube Diameter | 14.1mm |
Fits Strut Profile | 14 mm |
Thread Size | M6 |
Material | Plastic Fibre |