- RS Stock No.:
- 374-9326
- Mfr. Part No.:
- 12120000020
- Manufacturer:
- Rose+Krieger
107 In stock for delivery within 2 working days
Added
Price Each
€18.02
(exc. VAT)
€22.16
(inc. VAT)
Units | Per unit |
1 - 4 | €18.02 |
5 - 9 | €17.32 |
10 + | €16.96 |
- RS Stock No.:
- 374-9326
- Mfr. Part No.:
- 12120000020
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Type FK
Connects round tube parallel to the surface
Note
* FK12 to FK30 have two centrally placed holes, therefore dimension O is not applicable.
Specifications
Attribute | Value |
---|---|
Component Type | Flange Clamp |
Thread Size | M6 |
Fits Tube Diameter | 12mm |
Fits Strut Profile | 12 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FK |