- RS Stock No.:
- 415-6242
- Manufacturer:
- RS PRO
- RS Stock No.:
- 415-6242
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Base Flange
Upright pivots up to 11° from vertical
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Gradient Fittings
The line drawing illustrates some typical applications of the gradient fittings for the construction of handrails on slopes and ramps between 0° - 11°.
For tube Size Ref. 3 (48.3mm OD tube)
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Specifications
Attribute | Value |
---|---|
Component Type | Base Flange |
Fits Tube Diameter | 48mm |
Fits Strut Profile | Type 3 |
Structural Element Type | Round Tube |
Fits Round Tube Size | Type 3 |
Product Family | RS Handrail System |
Material | Cast Iron |
Product System | 152 |