- RS Stock No.:
- 418-1484
- Mfr. Part No.:
- 12250000020
- Manufacturer:
- Rose+Krieger
4 Within 1 working day(s) (IE stock)
56 Within 2 working day(s) (EU stock)
Added
Price Each
€23.09
(exc. VAT)
€28.40
(inc. VAT)
Units | Per unit |
1 - 4 | €23.09 |
5 - 9 | €22.17 |
10 + | €21.78 |
- RS Stock No.:
- 418-1484
- Mfr. Part No.:
- 12250000020
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Type FK
Connects round tube parallel to the surface
Note
* FK12 to FK30 have two centrally placed holes, therefore dimension O is not applicable.
Specifications
Attribute | Value |
---|---|
Component Type | Flange Clamp |
Fits Tube Diameter | 25mm |
Fits Strut Profile | 25 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FK |