Rose & Krieger Cast Aluminium GTF Foot Stand, 48mm Round Tube

  • RS Stock No. 435-6228
  • Mfr. Part No. 194800240G
  • Manufacturer Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Foot Stand GT F 48

Surface mounting giving a standard straight exit
Cast aluminium

//media.rs-online.com/t_line/L435622-01.gif

RK Equipment Carrier System

Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.

Based on a standardised round steel tube 48mm in diameter, the different system elements can be combined so as to allow individual system structure to be set up within a short time
The steel tube is available in three different lengths for cutting to shorter length if required
Attachment to the system elements is made with self-tapping Allen screws
A free cable passage 40mm in diameter is provided

Specifications
Attribute Value
Component Type Foot Stand
Structural Element Type Round Tube
Product Family Rose+Krieger
Product System GTF
Fits Tube Diameter 48mm
Fits Strut Profile 48 mm
Material Cast Aluminium
3 In stock for delivery within 2 working days
Unit of sale: Each
80.47
(exc. VAT)
98.98
(inc. VAT)
units
Per unit
1 - 4
€80.47
5 - 9
€77.99
10 +
€75.43
Related Products
Aesthetic design. Easy mounting to 8 or 10mm ...
Description:
Aesthetic design. Easy mounting to 8 or 10mm groove strut profiles. Resistant to oil. Floor to lower face of strut profile (mm): 63Including fasteners. Qty 4 wheels per bag.
Medium duty, with height adjustment to compensate for ...
Description:
Medium duty, with height adjustment to compensate for variations in floor surface etc.When used with XCBL (Light) beams, an end plate should be used.Beam to be deburred and roll threaded as required.
For flat surfaces, foot plates can be used, ...
Description:
For flat surfaces, foot plates can be used, providing a cost effective method of mounting beams to the floor.Fasteners not included.For stock-no. 248-9950 use qty1 M8x30 countersunk socket screws (stock-no. 210-360) or qty4 M6´30 (stock-no. 171-922).For stock-no. 261-2188 use qty4 ...
Medium duty, with height adjustment to compensate for ...
Description:
Medium duty, with height adjustment to compensate for variations in floor surface etc.When used with XCBL (Light) beams, an end plate should be used.Beam to be deburred and roll threaded as required.