- RS Stock No.:
- 456-5955
- Mfr. Part No.:
- K30018CCE
- Manufacturer:
- Rose+Krieger
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€78.96
(exc. VAT)
€97.12
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €78.96 | €7.896 |
5 - 9 | €75.80 | €7.58 |
10 + | €74.22 | €7.422 |
*price indicative |
- RS Stock No.:
- 456-5955
- Mfr. Part No.:
- K30018CCE
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Type FS-KU Base Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.
Features and Benefits
Elements made from reinforced polyamide
Closed elements or half cups
Tube clamping of different diameters due to a special bush system
Attractive design
Zinc plated screws, retrofitting in stainless steel
Compatibility to the BLOCAN® profile system
Closed elements or half cups
Tube clamping of different diameters due to a special bush system
Attractive design
Zinc plated screws, retrofitting in stainless steel
Compatibility to the BLOCAN® profile system
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.
Base Clamp FS-KU
Stainless steel screws
Note
Manufacturers Part Number that has 18 as the last two numeric digits in the part number fits 12 to 16 mm round tube with sleeves, 18mm round tube without sleeves, 10mm square tube with sleeves. Manufacturers part numbers that have 30 as the last two digits fit 20 to 25mm round tube with sleeves, 30mm round tube with without sleeves, 20mm square tube with sleeves.
Caution
Reducing bushes not included with this product
Surface Mounted Clamps
Reinforced polyamide clamps which can accept round or square tube using reduction bushes
Stainless steel screws
Corrosion resistant, ideal for applications in laboratories, the food sector and beverage industries
Compatibility with the BLOCAN® profile system
Stainless steel screws
Corrosion resistant, ideal for applications in laboratories, the food sector and beverage industries
Compatibility with the BLOCAN® profile system
Specifications
Attribute | Value |
---|---|
Component Type | Base Clamp |
Thread Size | M6 |
Fits Tube Diameter | 10 to 18mm |
Fits Strut Profile | 12-18 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Fits Square Tube Profile | 20mm |
Product System | FSKU |
Series | RK Light Tubular System |
- RS Stock No.:
- 456-5955
- Mfr. Part No.:
- K30018CCE
- Manufacturer:
- Rose+Krieger