- RS Stock No.:
- 492-8110
- Mfr. Part No.:
- L61-7
- Manufacturer:
- Kee Lite
9 In stock for delivery within 2 working days
Added
Price Each
€16.30
(exc. VAT)
€20.05
(inc. VAT)
Units | Per unit |
1 - 4 | €16.30 |
5 - 9 | €15.69 |
10 + | €15.32 |
- RS Stock No.:
- 492-8110
- Mfr. Part No.:
- L61-7
- Manufacturer:
- Kee Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Flange
Used in structures where the fixing required is positional only
Frequently used as a wall-fixing bracket with holes designed for countersunk head fixing screws
Frequently used as a wall-fixing bracket with holes designed for countersunk head fixing screws
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Specifications
Attribute | Value |
---|---|
Component Type | Wall Flange |
Fits Tube Diameter | 42mm |
Fits Strut Profile | Type 7 |
Structural Element Type | Round Tube |
Fits Round Tube Size | Type 7 |
Product Family | Kee Klamp |
Product System | L61 |