- RS Stock No.:
- 492-8261
- Mfr. Part No.:
- L68-8
- Manufacturer:
- Kee Lite
4 In stock for delivery within 2 working days
Added
Price Each
€36.77
(exc. VAT)
€45.23
(inc. VAT)
Units | Per unit |
1 - 4 | €36.77 |
5 - 9 | €35.31 |
10 + | €34.57 |
- RS Stock No.:
- 492-8261
- Mfr. Part No.:
- L68-8
- Manufacturer:
- Kee Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wall Flange
Side palm fixing for guard rail and balustrading to walls, parapets, steps and ramps.
Note
The upright cannot drop through the socket. If the upright is required to pass through the fitting by machining out the base top, the bottom fixing holes become unsuitable.
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Specifications
Attribute | Value |
---|---|
Component Type | Wall Flange |
Fits Tube Diameter | 48mm |
Fits Strut Profile | Type 8 |
Structural Element Type | Round Tube |
Fits Round Tube Size | Type 8 |
Product Family | Kee Klamp |
Product System | L68 |