- RS Stock No.:
- 196-9728
- Mfr. Part No.:
- 748400313
- Manufacturer:
- Georg Fischer
7 In stock for delivery within 2 working days
Added
Price Each
€4.99
(exc. VAT)
€6.14
(inc. VAT)
Units | Per unit |
1 + | €4.99 |
- RS Stock No.:
- 196-9728
- Mfr. Part No.:
- 748400313
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
The Georg Fischer Flat gasket EPDM, type A, 80mm nominal size, 0.035 weight. In these di FA are the suitable inner diameter of flanges adaptor.
Hardness approx. 65° Shore
Integrated fixation aids from d110
Integrated fixation aids from d110
Specifications
Attribute | Value |
---|---|
Fitting Type | Flat Gasket |
Material | EPDM |
Compatible Pipe Size | 80mm |