- RS Stock No.:
- 214-4405
- Mfr. Part No.:
- 748401010
- Manufacturer:
- Georg Fischer
12 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€17.31
(exc. VAT)
€21.29
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €17.31 | €8.655 |
5 - 9 | €16.77 | €8.385 |
10 + | €16.22 | €8.11 |
*price indicative |
- RS Stock No.:
- 214-4405
- Mfr. Part No.:
- 748401010
- Manufacturer:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EPDM Flat Gaskets
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
For full faced flanges
3mm Gasket Thickness
3mm Gasket Thickness
Note
See item 3 in the line drawing
Specifications
Attribute | Value |
---|---|
Fitting Type | Flat Gasket |
Material | EPDM |
Compatible Pipe Size | 1 1/2in |