- RS Stock No.:
- 214-4411
- Mfr. Part No.:
- 748401011
- Manufacturer:
- Georg Fischer
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 2
€19.23
(exc. VAT)
€23.65
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €19.23 | €9.615 |
5 - 9 | €18.65 | €9.325 |
10 + | €18.03 | €9.015 |
*price indicative |
- RS Stock No.:
- 214-4411
- Mfr. Part No.:
- 748401011
- Manufacturer:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EPDM Flat Gaskets
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
For full faced flanges
3mm Gasket Thickness
3mm Gasket Thickness
Note
See item 3 in the line drawing
Specifications
Attribute | Value |
---|---|
Fitting Type | Flat Gasket |
Material | EPDM |
Compatible Pipe Size | 2in |