- RS Stock No.:
- 265-3224
- Mfr. Part No.:
- 721791115
- Manufacturer:
- Georg Fischer
13 In stock for delivery within 2 working days
Added
Price Each
€45.51
(exc. VAT)
€55.98
(inc. VAT)
Units | Per unit |
1 - 4 | €45.51 |
5 - 9 | €44.10 |
10 + | €42.72 |
- RS Stock No.:
- 265-3224
- Mfr. Part No.:
- 721791115
- Manufacturer:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- AE
Product Details
PVC-U and ABS Serrated Face Flange Adaptor
These flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
To see how the flange adaptor fits into the assembly, see item 5 in the line drawing
Note
Specifications
Attribute | Value |
---|---|
Fitting Type | Flange Adaptor |
Material | PVC-U |
Compatible Pipe Size | 4in |