- RS Stock No.:
- 126-2199
- Mfr. Part No.:
- 65030
- Manufacturer:
- 3M
14 In stock for delivery within 2 working days
Added
Price 1 Box of 10
€32.07
(exc. VAT)
€39.45
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €32.07 | €3.207 |
*price indicative |
- RS Stock No.:
- 126-2199
- Mfr. Part No.:
- 65030
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
3M™ Flap Wheel 566A, 115 mm, Conical
Introducing the 3M™ 566A, this flap disc provides a versatile one disc system that features self-sharpening alumina-zirconia. This abrasive is able to provide better longevity and increased cutting power over aluminium oxide. The strong polyester-cotton backing offers great flexibility and supports a fast cut on medium to high pressure grinding and finishing applications.
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 556A is a great disc when durability is required for medium-weight grinding, small weld removal, finishing and surface preparations.
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 556A is a great disc when durability is required for medium-weight grinding, small weld removal, finishing and surface preparations.
Features and Benefits
Run-on a right angle grinder 566A discs are a one-step system for grinding and blending
Alumina zirconia self-sharpens and provides extended life and more cutting power than aluminium oxide
Strong, Y-weight polyester-cotton backing offers flexibility and supports fast cut on medium to high pressure grinding and finishing applications
Quick change disc simplifies disc changes and does not require hand tools
Alumina zirconia self-sharpens and provides extended life and more cutting power than aluminium oxide
Strong, Y-weight polyester-cotton backing offers flexibility and supports fast cut on medium to high pressure grinding and finishing applications
Quick change disc simplifies disc changes and does not require hand tools
Applications
Flap discs are a type of power tool accessory that can be used in conjunction with angle grinders to grind, blend and remove excess material, depending on what the task is that they are being used for. Flap discs are available in different grit sizes and each grit size will be more or less suitable for removing excess material from welds or removing rust, descaling, preparation of surfaces for painting or polishing and other surface finishing applications. They are most commonly used in:
Building and construction industries
Automotive engineering and manufacturing
Ship and boat manufacturing
Metal fabrication
Home DIY
Building and construction industries
Automotive engineering and manufacturing
Ship and boat manufacturing
Metal fabrication
Home DIY
Are flap discs more effective than standard abrasive discs?
While both discs can be used for wood and metal surfaces, flap discs are better suited for use with metal. Abrasive discs are better at removing material from a surface, but for grinding metal surfaces, flap disc presents a more durable and long-lasting solution. They even have some advantages over grinding wheels in that, while they may not remove metal as aggressively, they are slightly safer to use and produce less sparks.
What is the difference between flap discs and flap wheels?
Flap discs are designed to be used with hand-held equipment such as angle-grinders, to be moved over a surface or medium that needs to be sanded or polished. Flap wheels were originally designed to be used with a static machine such as a fixed buffing machine, where the medium is used against the belt. However, flap wheels can also be used on handheld rotary tools such as electric drills. A flap wheel strikes a surface in a less regular way that a flap disc, meaning there are less uniform scratches, which is desirable particularly for metal buffing and polishing. They also last longer than conventional discs as the flaps wear from the outside in, rather than consistently across a disc surface. Conventional flap discs, however, may present a more cost-effective solution for less specialized applications.
How should these wheels be stored?
In order to keep them in ideal condition, flap discs should be stored flat, avoiding damp and frost or wide temperature variations.
What do grit sizes mean?
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Abrasive Disc, Flat Shape, Pack of 10 - 566A Series - 65030
Fly through intense grinding tasks with this abrasive disc from 3M. It has sharp zirconia aluminium edges to power through metal workpieces and deliver speedy stock removal. With its flexible cutting face, the disc bends around rounded edges to leave an even finish. Covering broad surfaces is no issue thanks to a 115mm diameter. As fresh cutting edges are revealed while you work, this is an option that provides reliable grinding performance over a long lifespan.
Features & Benefits
• Supports a regulation 22mm shaft, working with many standard tools
• Resilient Y-weight cotton backing to shrug off wear from heavy-duty use
• Grinds and blends at once to remove the need to switch components
• Resilient Y-weight cotton backing to shrug off wear from heavy-duty use
• Grinds and blends at once to remove the need to switch components
Applications
• Vehicle repair
• Shipbuilding
• Construction industry
• Shipbuilding
• Construction industry
What kinds of surfaces can I work on with this flap disc?
This is a versatile abrasive that works on commonly used aluminium and steel materials.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Flap Disc |
Abrasive Material | Zirconia Aluminium |
Grit Size | P60 |
Disc Shape | Round |