- RS Stock No.:
- 187-5649
- Mfr. Part No.:
- 2608619208
- Manufacturer:
- Bosch
Temporarily out of stock - back order for despatch 17-05-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€33.67
(exc. VAT)
€41.41
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €33.67 | €3.367 |
*price indicative |
- RS Stock No.:
- 187-5649
- Mfr. Part No.:
- 2608619208
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Flap Disc |
Bore Size | 22.23mm |
Grit Size | 120 |
Series | X-LOCK |
- RS Stock No.:
- 187-5649
- Mfr. Part No.:
- 2608619208
- Manufacturer:
- Bosch
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL