- RS Stock No.:
- 365-5568
- Mfr. Part No.:
- 63642502314
- Manufacturer:
- Norton
23 Within 1 working day(s) (IE stock)
114 Within 2 working day(s) (EU stock)
Added
Price Each
€6.75
(exc. VAT)
€8.30
(inc. VAT)
Units | Per unit |
1 + | €6.75 |
- RS Stock No.:
- 365-5568
- Mfr. Part No.:
- 63642502314
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Norzon R822 Flap Discs
A professional range of high performance Flap Disks form Norton.
Depressed-centre with 22mm bore
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Flap Disc |
Abrasive Material | Zirconium Oxide |
Bore Size | 22mm |
Grit Size | P120 |
Grade | Fine |
Maximum Safe Speed | 13500rpm |
Series | Flap Disc |
Model | Vulcan |