- RS Stock No.:
- 365-5625
- Mfr. Part No.:
- 63642502347
- Manufacturer:
- Norton
Discontinued product
- RS Stock No.:
- 365-5625
- Mfr. Part No.:
- 63642502347
- Manufacturer:
- Norton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Norzon R822 Flap Discs
A professional range of high performance Flap Disks form Norton.
Depressed-centre with 22mm bore
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Specifications
Attribute | Value |
---|---|
Disc Diameter | 180mm |
Disc Type | Flap Disc |
Abrasive Material | Zirconium Dioxide |
Grit Size | P120 |
Grade | Fine |