- RS Stock No.:
- 154-918
- Mfr. Part No.:
- FF-ZS 07217
- Manufacturer:
- 3M
14 Within 1 working day(s) (IE stock)
1 Within 2 working day(s) (EU stock)
Added
Price Each
€19.37
(exc. VAT)
€23.83
(inc. VAT)
Units | Per unit |
1 - 5 | €19.37 |
6 + | €18.64 |
- RS Stock No.:
- 154-918
- Mfr. Part No.:
- FF-ZS 07217
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Scotch-Brite™ Shaft Mounted Flap Brush FF-ZS, 75 mm x 45 mm
Scotch-Brite™ Shaft Mounted Flap Brushes are made of flaps of non-woven material mounted on a spindle.
Use Scotch-Brite™ Shaft Mounted Flap Brush to give a fine uniform finish to a variety of metal work pieces, without leaving chatter marks. The fine, matt scratch pattern offered by our shaft mounted flap brushes results in a finer finish compared to a combi wheel.
Features and Benefits
With a fine, matt scratch pattern that produces a finer finish than a combi wheel
Designed for use on all metals
Give a uniform finish to work pieces, without leaving chatter marks
Suitable for light deburring
Designed for use on all metals
Give a uniform finish to work pieces, without leaving chatter marks
Suitable for light deburring
Typical Applications
Give a fine uniform finish to a variety of metal work pieces
3M Abrasive Brush, Maroon Colour, Very Fine Grade - FF-ZS 07217
Put the final touches on your metallic workpieces with this abrasive brush from 3M. It's made of aluminium oxide to strip away rust and burrs, making short work of tough cleaning tasks. A maximum safe speed of 8,500rpm means large surfaces can be covered in no time. As the brush uses a non-woven carrier, it resists disruptive loading to stay sharp for longer.
Features & Benefits
Circular shape tackles rounded edges for even coverage
No scratch or chatter marks, leaving a clean finish
Fits a standard 1/4" tool shank for wide compatibility and easy setup
Waterproof non-woven backing to handle wet and dry applications
No scratch or chatter marks, leaving a clean finish
Fits a standard 1/4" tool shank for wide compatibility and easy setup
Waterproof non-woven backing to handle wet and dry applications
Applications
Metalworking
Rust removal
Automotive bodywork
Rust removal
Automotive bodywork
At which stage of my process should I use this abrasive brush?
As it has a very fine grade abrasive, you should use this product to finish off your surface preparation task.
Specifications
Attribute | Value |
---|---|
Brush Type | Circular |
Grit Size | P80 |
Diameter | 75mm |
Maximum Safe Speed | 8500rpm |
Model | Scotch-Brite |
- RS Stock No.:
- 154-918
- Mfr. Part No.:
- FF-ZS 07217
- Manufacturer:
- 3M