- RS Stock No.:
- 177-9784
- Mfr. Part No.:
- SST25VF016B-50-4C-QAF
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9784
- Mfr. Part No.:
- SST25VF016B-50-4C-QAF
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF016B devices are enhanced with improved operating frequency which lowers power consumption. SST25VF016B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
Single Voltage Read and Write Operations
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Memory Size | 16Mbit |
Interface Type | Serial-SPI |
Package Type | WSON |
Pin Count | 8 |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 6 x 5 x 0.75mm |
Minimum Operating Temperature | 0 °C |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +70 °C |