- RS Stock No.:
- 752-2295
- Mfr. Part No.:
- TC58NVG2S3ETAI0
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 752-2295
- Mfr. Part No.:
- TC58NVG2S3ETAI0
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Flash Memory, Toshiba
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 4Gbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 512M x 8 |
Mounting Type | Surface Mount |
Cell Type | NAND |
Minimum Operating Supply Voltage | -0.6 V |
Maximum Operating Supply Voltage | 4.6 V |
Block Organisation | Symmetrical |
Length | 18.4mm |
Height | 1mm |
Width | 12.4mm |
Dimensions | 18.4 x 12.4 x 1mm |
Maximum Random Access Time | 25ns |
Number of Words | 512M |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |